345-053-520-104

Heilind Number:EDA345-053-520-104
Manufacturer:EDAC
Manufacturer Number:345-053-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-104

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a single row with 53 positions, each meticulously crafted with durable copper alloy. The housing, made of UL 94V-0 thermoplastic polyester in a sleek green hue, ensures both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Its straight mount orientation offers easy installation, making it the perfect choice for your connectivity needs. Elevate your projects with this essential component, a standout in our extensive range of connectors.