345-053-520-108

Heilind Number:EDA345-053-520-108
Manufacturer:EDAC
Manufacturer Number:345-053-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it offers efficient power transfer with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 53 positions, this connector provides ample connectivity for your electronic components. Each contact is made of Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any application. Join the future of connectivity with this essential component.