345-053-520-404

Heilind Number:EDA345-053-520-404
Manufacturer:EDAC
Manufacturer Number:345-053-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-404

Detailed Description

Enhance your PCB connectivity with our green Board to Board PCB Connector. This innovative connector features 53 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this straight mount connector is a must-have for seamless PCB assembly. Upgrade your setup with this essential component and experience enhanced connectivity like never before.