345-053-520-407

Heilind Number:EDA345-053-520-407
Manufacturer:EDAC
Manufacturer Number:345-053-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-407

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features 53 positions in a single row, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. Each contact is made from Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects. Choose quality, choose reliability – choose our Card Edge Connector.