345-053-520-412

Heilind Number:EDA345-053-520-412
Manufacturer:EDAC
Manufacturer Number:345-053-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 53 positions with a .1-inch pitch, it offers seamless data transfer for your electronic projects. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.