345-053-520-458

Heilind Number:EDA345-053-520-458
Manufacturer:EDAC
Manufacturer Number:345-053-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-458

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for seamless integration, it features 53 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The Copper Alloy contacts guarantee optimal conductivity, making it ideal for various electronic applications. Its straight mount orientation facilitates easy installation, while meeting stringent industry standards for quality and safety. Elevate your PCB connections with this essential component.