345-053-520-488

Heilind Number:EDA345-053-520-488
Manufacturer:EDAC
Manufacturer Number:345-053-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-488

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for ultimate performance, this connector features 53 positions with a single row layout, allowing for seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this Straight-mount orientation connector for seamless and secure connectivity in your projects.