345-053-520-603

Heilind Number:EDA345-053-520-603
Manufacturer:EDAC
Manufacturer Number:345-053-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-603

Detailed Description

Elevate your PCB connectivity with this innovative Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 53 positions, offering ample space for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in every use. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze, catering to various application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Stay ahead in the game with this high-performance connector, a must-have in any professional setup.