345-053-520-604

Heilind Number:EDA345-053-520-604
Manufacturer:EDAC
Manufacturer Number:345-053-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-604

Detailed Description

Enhance your PCB connectivity with this efficient and reliable Board-to-Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance. With a low amperage of 3A, it ensures safe and seamless power transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Its single-row configuration with 53 positions allows for easy and convenient connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed with a pitch of .1 in and row spacing of .2 in, this connector offers a precise fit on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality Board-to-Board Card Edge Connector.