345-053-520-658

Heilind Number:EDA345-053-520-658
Manufacturer:EDAC
Manufacturer Number:345-053-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-658

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 53 positions in a single row, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee robust performance in diverse operating environments. Suitable for straight mount orientation, it provides easy and secure attachment. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.