MS3451L24-5PW L/C

Heilind Number:EDA345-053-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451L24-5PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451L24-5PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-101

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Featuring 53 positions in a single row layout, this connector ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Its straight mount orientation and compact pitch of .1 inches make it easy to install on your PCB. With a copper alloy contact material and an amperage rating of 3A, you can trust in its performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.