345-053-521-102

Heilind Number:EDA345-053-521-102
Manufacturer:EDAC
Manufacturer Number:345-053-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure easy installation. With 53 positions and a pitch of .1 inches, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. The copper alloy contact material ensures reliable conductivity, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Perfect for green energy-efficient systems, this connector is a must-have for your electronic projects.