345-053-521-103

Heilind Number:EDA345-053-521-103
Manufacturer:EDAC
Manufacturer Number:345-053-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-103

Detailed Description

Enhance connectivity with our Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 53 positions in a single row configuration, this connector ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Choose this Straight mount orientation connector for secure and stable connections in your projects.