345-053-521-104

Heilind Number:EDA345-053-521-104
Manufacturer:EDAC
Manufacturer Number:345-053-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 53 positions with a single row layout and a pitch of .1 inch, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With copper alloy contact material and a current rating of 3A, it offers efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 1-row spacing of .2 inches provide ease of installation and flexibility. Upgrade your PCB connections with this essential component.