345-053-521-158

Heilind Number:EDA345-053-521-158
Manufacturer:EDAC
Manufacturer Number:345-053-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-158

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration. With 53 positions and a single row layout, it offers ample space for multi-component connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring copper alloy contacts with a pitch of .1 inch, it guarantees efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector for optimal performance.