345-053-521-188

Heilind Number:EDA345-053-521-188
Manufacturer:EDAC
Manufacturer Number:345-053-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-188

Detailed Description

Enhance your PCB connectivity with our 53-position Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Each connector boasts reliable Copper Alloy contacts and a 3A amperage, ensuring efficient power transmission. With a compact .1-inch pitch and .2-inch row spacing, it facilitates seamless integration on your circuit board. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronics projects with this essential connector.