345-053-521-402

Heilind Number:EDA345-053-521-402
Manufacturer:EDAC
Manufacturer Number:345-053-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 53 positions in a single row, it offers ample space for seamless data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in various operating conditions. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic assemblies with this essential component.