345-053-521-403

Heilind Number:EDA345-053-521-403
Manufacturer:EDAC
Manufacturer Number:345-053-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-403

Detailed Description

Elevate your connectivity solutions with our high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 53 positions with a single row layout for efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust and secure performance. The green color adds a touch of visual distinction, while the straight mount orientation and .1-inch pitch guarantee easy and precise installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for your PCB assembly needs.