MS3451L24-7PY L/C

Heilind Number:EDA345-053-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451L24-7PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451L24-7PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 53 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a straight mount orientation, installation is convenient and secure. Upgrade your electronic assemblies with this essential connector for superior performance and longevity.