345-053-521-407

Heilind Number:EDA345-053-521-407
Manufacturer:EDAC
Manufacturer Number:345-053-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, it allows for seamless and reliable communication between PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The contact material, copper alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.