345-053-521-408

Heilind Number:EDA345-053-521-408
Manufacturer:EDAC
Manufacturer Number:345-053-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-408

Detailed Description

Enhance your PCB connectivity with this high-quality 53-position card edge connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a compact pitch of .1 inches and straight mount orientation, it ensures efficient and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic projects with this essential component for optimal performance.