345-053-521-412

Heilind Number:EDA345-053-521-412
Manufacturer:EDAC
Manufacturer Number:345-053-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-412

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, boasting 53 positions for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and reliability, even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and vibrant green color, this connector offers both functionality and visual appeal, making it a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.