345-053-521-458

Heilind Number:EDA345-053-521-458
Manufacturer:EDAC
Manufacturer Number:345-053-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-458

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Board To Board PCB Connector. Featuring 53 positions in a single row, it ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures functionality in varied conditions. Upgrade your connectivity solutions with this essential component.