345-053-521-602

Heilind Number:EDA345-053-521-602
Manufacturer:EDAC
Manufacturer Number:345-053-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-602

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector, a vital component for seamless data and power transmission in your electronic devices. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity for optimal performance. Its single-row design with 53 positions offers efficient connectivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your systems with this essential connector for seamless and reliable performance.