345-053-521-603

Heilind Number:EDA345-053-521-603
Manufacturer:EDAC
Manufacturer Number:345-053-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-603

Detailed Description

Enhance your PCB connections with our high-performance 53-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Trust in this Straight-mount orientation connector for unparalleled connectivity.