345-053-521-604

Heilind Number:EDA345-053-521-604
Manufacturer:EDAC
Manufacturer Number:345-053-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-604

Detailed Description

Enhance connectivity within your PCB designs with our Board To Board PCB Connectors, designed for seamless integration. Featuring 53 positions with a single row layout, these connectors ensure reliable transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, Copper Alloy, offers excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors can withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our high-quality solution for your connectivity needs.