345-053-521-607

Heilind Number:EDA345-053-521-607
Manufacturer:EDAC
Manufacturer Number:345-053-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-607

Detailed Description

Enhance connectivity within your electronic devices with our 53-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this green connector is built to last. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Its straight mount orientation and single row design make it easy to integrate into your PCB assembly. Trust in its 3A amperage capacity for efficient power transmission. Perfect for a wide range of applications, this connector is a essential component for any electronics project.