345-053-521-612

Heilind Number:EDA345-053-521-612
Manufacturer:EDAC
Manufacturer Number:345-053-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 53 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable insulation and protection. Each contact is made of Copper Alloy, optimal for efficient power transfer. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy and secure installation. Its straight mount orientation further simplifies setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.