345-053-521-658

Heilind Number:EDA345-053-521-658
Manufacturer:EDAC
Manufacturer Number:345-053-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-658

Detailed Description

Enhance connectivity within your electronic devices with this sturdy and efficient board-to-board PCB connector. Featuring 53 positions in a single row, it offers seamless integration for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your PCB connections with this essential component.