345-053-521-678

Heilind Number:EDA345-053-521-678
Manufacturer:EDAC
Manufacturer Number:345-053-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 53 positions with a single row layout, ensuring seamless integration into your electronic setup. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both environmental responsibility and flame-retardant safety. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronics project. Elevate your connectivity with this top-of-the-line PCB connector.