345-053-523-101

Heilind Number:EDA345-053-523-101
Manufacturer:EDAC
Manufacturer Number:345-053-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-523-101

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 53 positions with a compact pitch of .1 inches, it offers seamless integration for your circuitry. Crafted with a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for a variety of applications, this green connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.