345-053-523-102

Heilind Number:EDA345-053-523-102
Manufacturer:EDAC
Manufacturer Number:345-053-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it's perfect for various industrial and commercial settings. Upgrade your PCB connections with this top-of-the-line connector for unparalleled reliability.