345-053-523-104

Heilind Number:EDA345-053-523-104
Manufacturer:EDAC
Manufacturer Number:345-053-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-523-104

Detailed Description

Effortlessly enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 53 positions, offering ample room for efficient power and data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, you can count on robust and stable connections. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential component and experience superior connectivity like never before.