345-053-523-412

Heilind Number:EDA345-053-523-412
Manufacturer:EDAC
Manufacturer Number:345-053-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-523-412

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic systems. This high-performance connector features 53 positions in a single row, allowing for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation simplifies assembly, while an amperage rating of 3A guarantees optimal power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.