345-053-524-404

Heilind Number:EDA345-053-524-404
Manufacturer:EDAC
Manufacturer Number:345-053-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-524-404

Detailed Description

Enhance your PCB connection with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions in a single row, ensuring reliable connectivity. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient power transmission at a low amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.