| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-053-524-458 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 53 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-053-524-458 |
345-053-524-458
| Heilind Number: | EDA345-053-524-458 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-053-524-458 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 53 positions in a single row, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 in and row spacing of .2 in, precise and secure mounting is made easy. Upgrade your electronics assembly with this essential connector for optimal performance.

