345-053-525-101

Heilind Number:EDA345-053-525-101
Manufacturer:EDAC
Manufacturer Number:345-053-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-101

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector, boasting 53 positions for seamless connectivity. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts and .1-inch pitch guarantee reliable signal transfer, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.