345-053-525-102

Heilind Number:EDA345-053-525-102
Manufacturer:EDAC
Manufacturer Number:345-053-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring 53 positions in a single row, this connector ensures reliable data transfer in various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic projects with this essential component.