345-053-525-104

Heilind Number:EDA345-053-525-104
Manufacturer:EDAC
Manufacturer Number:345-053-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 53 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. The copper alloy contact material offers exceptional conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality to power up your electronic connections with efficiency.