345-053-525-108

Heilind Number:EDA345-053-525-108
Manufacturer:EDAC
Manufacturer Number:345-053-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-108

Detailed Description

Upgrade your electronic connections with our high-performance 53-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in even the most demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it ideal for various PCB setups. Trust in this connector to deliver exceptional power with a 3A amperage rating. Upgrade your connectivity solutions today.