345-053-525-478

Heilind Number:EDA345-053-525-478
Manufacturer:EDAC
Manufacturer Number:345-053-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 53 positions with a single row configuration, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inch, it offers secure and efficient power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions today with this essential component.