345-053-525-488

Heilind Number:EDA345-053-525-488
Manufacturer:EDAC
Manufacturer Number:345-053-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this green connector features 53 positions with a 0.1-inch pitch, ensuring precise and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic projects with this essential component for seamless connectivity.