345-053-525-603

Heilind Number:EDA345-053-525-603
Manufacturer:EDAC
Manufacturer Number:345-053-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient interconnection. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity solutions with this essential component.