345-053-525-658

Heilind Number:EDA345-053-525-658
Manufacturer:EDAC
Manufacturer Number:345-053-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-525-658

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row of 53 positions with a narrow pitch of .1 inches, maximizing space efficiency on your board. The connector boasts durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensuring reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation offers easy installation, while the .2-inch row spacing enhances accessibility during assembly. Trust in this connector for secure and efficient inter-board connections in your electronic applications.