345-053-540-102

Heilind Number:EDA345-053-540-102
Manufacturer:EDAC
Manufacturer Number:345-053-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, offering ample connectivity for your electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from reliable Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your electronic projects with our top-of-the-line Card Edge Connector.