345-053-540-103

Heilind Number:EDA345-053-540-103
Manufacturer:EDAC
Manufacturer Number:345-053-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-103

Detailed Description

Enhance connectivity in your electronic projects with this green PCB Connector. Designed for seamless integration, it features 53 positions in a single row, with a contact pitch of .1 inches for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connections with this high-performance component.