345-053-540-108

Heilind Number:EDA345-053-540-108
Manufacturer:EDAC
Manufacturer Number:345-053-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, it offers seamless integration for optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in harsh environments. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's interconnection capabilities with this essential component.