345-053-540-403

Heilind Number:EDA345-053-540-403
Manufacturer:EDAC
Manufacturer Number:345-053-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 53 positions in a single row, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable and efficient power delivery, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in our top-notch connectors to optimize your PCB designs with ease.