345-053-540-404

Heilind Number:EDA345-053-540-404
Manufacturer:EDAC
Manufacturer Number:345-053-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-404

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, crafted for high-performance applications. Featuring a single row design with 53 positions and a pitch of .1 inches, it ensures seamless data transmission. The connector is meticulously engineered with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a straight mount orientation and compact .2-inch row spacing, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this essential component, delivering superior connectivity and performance.