345-053-540-412

Heilind Number:EDA345-053-540-412
Manufacturer:EDAC
Manufacturer Number:345-053-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-540-412

Detailed Description

Enhance connectivity in your electronic devices with our 53-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact pitch of .1 inch and straight mount orientation, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Elevate your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.